
9FGV1002CQ505LTGI8 | |
|---|---|
DigiKey Part Number | 800-9FGV1002CQ505LTGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9FGV1002CQ505LTGI8 |
Description | IC CLOCK GENERATOR 24LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz, 325MHz 1 24-LFLGA Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:6 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 200MHz, 325MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes | Package / Case 24-LFLGA Exposed Pad |
Input HCSL, LVCMOS, LVDS, Crystal | Supplier Device Package 24-LGA (4x4) |
Output CML, HCSL, LP-HCSL, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.77468 | €9,436.70 |
| Unit Price without VAT: | €3.77468 |
|---|---|
| Unit Price with VAT: | €4.56736 |

