
AT25XE021A-MAHN-T | |
|---|---|
DigiKey Part Number | 1265-1142-2-ND - Tape & Reel (TR) 1265-1142-1-ND - Cut Tape (CT) 1265-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25XE021A-MAHN-T |
Description | IC FLASH 2MBIT SPI 70MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 2Mbit SPI 70 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 70 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8µs, 5ms |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-UDFN (2x3) |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.44000 | €1.44 |
| 10 | €1.34500 | €13.45 |
| 25 | €1.30800 | €32.70 |
| 50 | €1.27900 | €63.95 |
| 100 | €1.24990 | €124.99 |
| 250 | €1.21156 | €302.89 |
| 500 | €1.18256 | €591.28 |
| 1.000 | €1.15375 | €1,153.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.08801 | €5,440.05 |
| Unit Price without VAT: | €1.44000 |
|---|---|
| Unit Price with VAT: | €1.74240 |


