
DA14531MOD-00F0100C | |
|---|---|
DigiKey Part Number | 1695-DA14531MOD-00F0100CTR-ND - Tape & Reel (TR) 1695-DA14531MOD-00F0100CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DA14531MOD-00F0100C |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Trace Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | - | |
Power - Output | 2.2dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | DA14531 | |
Memory Size | 128kB Flash, 144kB ROM, 48kB RAM | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Receiving | 2mA | |
Current - Transmitting | 4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.68000 | €5.68 |
| 10 | €4.92700 | €49.27 |
| 25 | €4.66280 | €116.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €4.04133 | €1,212.40 |
| 600 | €3.89018 | €2,334.11 |
| 900 | €3.80589 | €3,425.30 |
| 1.500 | €3.70381 | €5,555.72 |
| 2.100 | €3.63900 | €7,641.90 |
| Unit Price without VAT: | €5.68000 |
|---|---|
| Unit Price with VAT: | €6.87280 |



