Half-Bridge Gate Driver IC Non-Inverting 10-TDFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIP2211FRTZ-T

DigiKey Part Number
20-HIP2211FRTZ-TTR-ND - Tape & Reel (TR)
20-HIP2211FRTZ-TCT-ND - Cut Tape (CT)
20-HIP2211FRTZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HIP2211FRTZ-T
Description
IC GATE DRVR HALF-BRIDGE 10TDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-TDFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
1.47V, 1.84V
Manufacturer
Renesas Electronics Corporation
Current - Peak Output (Source, Sink)
3A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
115 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
20ns, 20ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
10-WDFN Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
10-TDFN (4x4)
Voltage - Supply
6V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.945
Factory Stock: 72.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.74000€1.74
10€1.22900€12.29
25€1.10640€27.66
100€0.97450€97.45
250€0.91264€228.16
500€0.87566€437.83
1.000€0.84540€845.40
2.500€0.83222€2,080.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.79011€4,740.66
Manufacturers Standard Package
Unit Price without VAT:€1.74000
Unit Price with VAT:€2.10540