
HIP2211FRTZ-T | |
|---|---|
DigiKey Part Number | 20-HIP2211FRTZ-TTR-ND - Tape & Reel (TR) 20-HIP2211FRTZ-TCT-ND - Cut Tape (CT) 20-HIP2211FRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIP2211FRTZ-T |
Description | IC GATE DRVR HALF-BRIDGE 10TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-TDFN (4x4) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.47V, 1.84V |
Manufacturer Renesas Electronics Corporation | Current - Peak Output (Source, Sink) 3A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 115 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 20ns, 20ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-TDFN (4x4) |
Voltage - Supply 6V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.74000 | €1.74 |
| 10 | €1.22900 | €12.29 |
| 25 | €1.10640 | €27.66 |
| 100 | €0.97450 | €97.45 |
| 250 | €0.91264 | €228.16 |
| 500 | €0.87566 | €437.83 |
| 1.000 | €0.84540 | €845.40 |
| 2.500 | €0.83222 | €2,080.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.79011 | €4,740.66 |
| Unit Price without VAT: | €1.74000 |
|---|---|
| Unit Price with VAT: | €2.10540 |

