Similar
Similar
Similar
Similar
Similar

ICM7218BIJIR5254 | |
|---|---|
DigiKey Part Number | ICM7218BIJIR5254-ND |
Manufacturer | |
Manufacturer Product Number | ICM7218BIJIR5254 |
Description | IC DRVR 7 SEG 8 DIGIT 28CERDIP |
Customer Reference | |
Detailed Description | LED Driver 28-CerDip |
Datasheet | Datasheet |
EDA/CAD Models | ICM7218BIJIR5254 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 700 µA | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CerDip | |
Base Product Number |



