ISL32601EFUZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €5.06000
Datasheet
1/1 Transceiver Half RS422, RS485 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL32601EFUZ-T

DigiKey Part Number
ISL32601EFUZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL32601EFUZ-T
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL32601EFUZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
40 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
256Kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-MSOP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL32601EFUZ-T7ARenesas Electronics Corporation0ISL32601EFUZ-T7ACT-ND€5.06000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€1.96327€4,908.18
Manufacturers Standard Package
Unit Price without VAT:€1.96327
Unit Price with VAT:€2.37556