
ISL78227ARZ-T7A | |
|---|---|
DigiKey Part Number | ISL78227ARZ-T7ATR-ND - Tape & Reel (TR) ISL78227ARZ-T7ACT-ND - Cut Tape (CT) ISL78227ARZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78227ARZ-T7A |
Description | IC REG CTRLR BOOST 32WFQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Duty Cycle (Max) 89% |
Manufacturer Renesas Electronics Corporation | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Dead Time Control, Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 2 | Package / Case 32-VFQFN Exposed Pad |
Output Phases 2 | Supplier Device Package 32-QFN (5x5) |
Voltage - Supply (Vcc/Vdd) 5V ~ 55V | Base Product Number |
Frequency - Switching 50kHz ~ 1.1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.01000 | €8.01 |
| 10 | €6.23200 | €62.32 |
| 25 | €5.78760 | €144.69 |
| 100 | €5.29840 | €529.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €5.14756 | €1,286.89 |
| 500 | €4.99322 | €2,496.61 |
| 750 | €4.91615 | €3,687.11 |
| 1.250 | €4.83094 | €6,038.68 |
| 1.750 | €4.78124 | €8,367.17 |
| Unit Price without VAT: | €8.01000 |
|---|---|
| Unit Price with VAT: | €9.69210 |


