


ISL78229ARZ-T7A | |
|---|---|
DigiKey Part Number | ISL78229ARZ-T7ATR-ND - Tape & Reel (TR) ISL78229ARZ-T7ACT-ND - Cut Tape (CT) ISL78229ARZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78229ARZ-T7A |
Description | IC REG CTRLR BOOST PMBUS 40WFQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up I2C, PMBus DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Duty Cycle (Max) 89% |
Manufacturer Renesas Electronics Corporation | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Serial Interfaces I2C, PMBus |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology Boost | Qualification AEC-Q100 |
Number of Outputs 2 | Mounting Type Surface Mount |
Output Phases 2 | Package / Case 40-VFQFN Exposed Pad |
Voltage - Supply (Vcc/Vdd) 5V ~ 55V | Supplier Device Package 40-QFN (6x6) |
Frequency - Switching 50kHz ~ 1.1MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.74000 | €8.74 |
| 10 | €6.81400 | €68.14 |
| 25 | €6.33440 | €158.36 |
| 100 | €5.80690 | €580.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €5.75892 | €1,439.73 |
| Unit Price without VAT: | €8.74000 |
|---|---|
| Unit Price with VAT: | €10.57540 |


