
IW3627-00D | |
|---|---|
DigiKey Part Number | 1695-IW3627-00DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW3627-00D |
Description | OFF-LINE DIGITAL CONSTANT-VOLTAG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Operations Services Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 90kHz, 120kHz | |
Dimming | - | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.26346 | €1,580.76 |
| Unit Price without VAT: | €0.26346 |
|---|---|
| Unit Price with VAT: | €0.31879 |


