
PS2503-1-A | |
|---|---|
DigiKey Part Number | 559-1128-ND |
Manufacturer | |
Manufacturer Product Number | PS2503-1-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 40V |
Series | Current - Output / Channel 30mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.1V |
Part Status Active | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 250mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 1mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 400% @ 1mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 20µs, 30µs | Supplier Device Package 4-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.60840 | €60.84 |
| 200 | €0.56525 | €113.05 |
| 300 | €0.54310 | €162.93 |
| 500 | €0.51796 | €258.98 |
| 700 | €0.50301 | €352.11 |
| 1.000 | €0.48840 | €488.40 |
| Unit Price without VAT: | €0.60840 |
|---|---|
| Unit Price with VAT: | €0.73616 |

