
PS2565L1-1Y-V-A | |
|---|---|
DigiKey Part Number | 559-PS2565L1-1Y-V-A-ND |
Manufacturer | |
Manufacturer Product Number | PS2565L1-1Y-V-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 10 | €0.88500 | €8.85 |
| 100 | €0.66490 | €66.49 |
| 500 | €0.56736 | €283.68 |
| 1.000 | €0.53549 | €535.49 |
| 2.000 | €0.50847 | €1,016.94 |
| 5.000 | €0.47898 | €2,394.90 |
| 10.000 | €0.46062 | €4,606.20 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.51250 |

