
R5F1216AGSP#30 | |
|---|---|
DigiKey Part Number | 559-R5F1216AGSP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F1216AGSP#30 |
Description | MCU:RL78 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G16 Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | CSI, I2C, SPI, UART/USART | |
Peripherals | Capacitive Touch, POR, PWM, Voltage Detect, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 11x8/10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.92800 | €9.28 |
| 25 | €0.84120 | €21.03 |
| 100 | €0.74670 | €74.67 |
| 250 | €0.70156 | €175.39 |
| 500 | €0.67436 | €337.18 |
| 1.000 | €0.65197 | €651.97 |
| 2.500 | €0.62834 | €1,570.85 |
| 5.000 | €0.61410 | €3,070.50 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.53670 |


