
R5F5651CDDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F5651CDDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F5651CDDFB#10 |
Description | IC MCU 32BIT 1.5MB FLSH 144LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX651 Microcontroller IC 32-Bit 120MHz 1.5MB (1.5M x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 32K x 8 |
Packaging Tray | RAM Size 640K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 144-LFQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 111 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F5651CDDFB#30 | Renesas Electronics Corporation | 136 | R5F5651CDDFB#30-ND | €9.42000 | Parametric Equivalent |
| R5F5651CHDFB#30 | Renesas Electronics Corporation | 173 | 559-R5F5651CHDFB#30-ND | €9.48000 | Parametric Equivalent |
| R5F565NCDDFB#10 | Renesas Electronics Corporation | 360 | 559-R5F565NCDDFB#10-ND | €9.85000 | Parametric Equivalent |
| R5F565NCDDFB#30 | Renesas Electronics Corporation | 204 | R5F565NCDDFB#30-ND | €9.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.42000 | €9.42 |
| 10 | €7.36400 | €73.64 |
| 25 | €6.85000 | €171.25 |
| 100 | €6.28550 | €628.55 |
| 480 | €5.86294 | €2,814.21 |
| 960 | €5.72794 | €5,498.82 |
| 1.440 | €5.66032 | €8,150.86 |
| Unit Price without VAT: | €9.42000 |
|---|---|
| Unit Price with VAT: | €11.39820 |


