R32C/100 M16C/R32C/100/111 Microcontroller IC 16/32-Bit 50MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F64110DFB#U0

DigiKey Part Number
R5F64110DFB#U0-ND
Manufacturer
Manufacturer Product Number
R5F64110DFB#U0
Description
IC MCU 16/32BIT 256KB 100LFQFP
Customer Reference
Detailed Description
R32C/100 M16C/R32C/100/111 Microcontroller IC 16/32-Bit 50MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
R5F64110DFB#U0 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
63K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 26x10b; D/A 2x8b
Core Processor
R32C/100
Oscillator Type
Internal
Core Size
16/32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, IEBus, UART/USART
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, PWM, WDT
Package / Case
100-LQFP
Number of I/O
82
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
90€15.01778€1,351.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€15.01778
Unit Price with VAT:€18.17151