
R7FA2E2A72DNJ#AA1 | |
|---|---|
DigiKey Part Number | 559-R7FA2E2A72DNJ#AA1-ND |
Manufacturer | |
Manufacturer Product Number | R7FA2E2A72DNJ#AA1 |
Description | IC MCU 32BIT 64KB FLASH 20HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M23 RA2E2 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 20-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 7x12b SAR |
Core Processor ARM® Cortex®-M23 | Oscillator Type External |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 20-HWQFN (4x4) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 20-WFQFN Exposed Pad |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €1.09900 | €10.99 |
| 25 | €0.99880 | €24.97 |
| 100 | €0.88880 | €88.88 |
| 490 | €0.80559 | €394.74 |
| 980 | €0.77943 | €763.84 |
| 1.470 | €0.76632 | €1,126.49 |
| 2.940 | €0.74710 | €2,196.47 |
| 5.390 | €0.73310 | €3,951.41 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.81500 |


