
R7FA4M1AB3CNB#AA0 | |
|---|---|
DigiKey Part Number | 559-R7FA4M1AB3CNB#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M1AB3CNB#AA0 |
Description | IC MCU 32BIT 256KB FLASH 64HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 RA4M1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-HWQFN (8x8) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 18x14b SAR; D/A 2x8b, 1x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 48MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 64-HWQFN (8x8) |
Peripherals AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT | Package / Case 64-WFQFN Exposed Pad |
Number of I/O 49 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7FA4M1AB3CNB#AC0 | Renesas Electronics Corporation | 502 | 559-R7FA4M1AB3CNB#AC0-ND | €3.29162 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.93000 | €4.93 |
| 10 | €3.76800 | €37.68 |
| 25 | €3.47800 | €86.95 |
| 100 | €3.15980 | €315.98 |
| 260 | €3.00219 | €780.57 |
| 520 | €2.91169 | €1,514.08 |
| 1.040 | €2.83718 | €2,950.67 |
| 2.600 | €2.75855 | €7,172.23 |
| Unit Price without VAT: | €4.93000 |
|---|---|
| Unit Price with VAT: | €5.96530 |

