
R9A09G047E57GBG#AC1 | |
|---|---|
DigiKey Part Number | 559-R9A09G047E57GBG#AC1-ND |
Manufacturer | |
Manufacturer Product Number | R9A09G047E57GBG#AC1 |
Description | SOC RZ/G3E 15BGA SECURE QUAD(BUL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55 Microprocessor IC RZ/G3E 4 Core, 64-Bit 1.8GHz 529-FBGA (15x15) |
Datasheet | Datasheet |
Category | Display & Interface Controllers LCD, LVDS, MIPI-CSI2 |
Manufacturer Renesas Electronics Corporation | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 (2), USB 3.2 (1) |
Packaging Tray | Voltage - I/O 1.2V, 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-A55 | Security Features AES, ECC, SHA, TRNG |
Number of Cores/Bus Width 4 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.8GHz | Package / Case 529-FBGA |
Co-Processors/DSP ARM® Cortex®-M33 | Supplier Device Package 529-FBGA (15x15) |
RAM Controllers LPDDR4, LPDDR4x | Additional Interfaces CANbus, DMA, Ethernet, GPIO, I2C, I2S, MMC/SD/SDIO, SCI |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | €43.50605 | €5,177.22 |
| Unit Price without VAT: | €43.50605 |
|---|---|
| Unit Price with VAT: | €52.64232 |

