



SLG46127M-DIP | |
|---|---|
DigiKey Part Number | SLG46127M-DIP-ND |
Manufacturer | |
Manufacturer Product Number | SLG46127M-DIP |
Description | 20-PIN DIP PROTO BOARD SLG46127 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | GreenPAK Programmable Mixed-Signal Matrix SLG46127 GreenPAK™ CMIC (Configurable Mixed-Signal Integrated Circuit) Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | SLG46127M-DIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | CMIC (Configurable Mixed-Signal Integrated Circuit) | |
Platform | GreenPAK Programmable Mixed-Signal Matrix | |
Contents | Board(s) | |
Utilized IC / Part | SLG46127 | |
Interconnect System | - | |
Suggested Programming Environment | GreenPAK Designer | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.88000 | €7.88 |
| 5 | €6.78800 | €33.94 |
| 10 | €6.40300 | €64.03 |
| 25 | €5.95400 | €148.85 |
| 50 | €5.65620 | €282.81 |
| 100 | €5.38960 | €538.96 |
| 250 | €5.07920 | €1,269.80 |
| 500 | €4.87252 | €2,436.26 |
| 1.000 | €4.68716 | €4,687.16 |
| Unit Price without VAT: | €7.88000 |
|---|---|
| Unit Price with VAT: | €9.53480 |


