XUQ735125.000000I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €2.74000
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 1.000
Unit Price: €3.35720
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €7.04000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €2.26639
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: €2.30047
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72.000
Unit Price: €2.72800
Datasheet
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XUQ735125.000000I

DigiKey Part Number
800-XUQ735125.000000ITR-ND - Tape & Reel (TR)
800-XUQ735125.000000ICT-ND - Cut Tape (CT)
800-XUQ735125.000000IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XUQ735125.000000I
Description
XTAL OSC XO 125.0000MHZ LVPECL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
115mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XUP735125.000000IRenesas Electronics Corporation0800-XUP735125.000000ICT-ND€2.74000Parametric Equivalent
S7A3305-125.000-P-X-RAker Technology Corp1.0002754-S7A3305-125.000-P-X-R-ND€3.35720Parametric Equivalent
SIT9120AI-1D3-33E125.000000SiTime01473-SIT9120AI-1D3-33E125.000000-ND€7.04000Parametric Equivalent
SIT9121AI-1D3-33E125.000000TSiTime01473-SIT9121AI-1D3-33E125.000000TTR-ND€2.26639Parametric Equivalent
SIT9121AI-1D3-33E125.000000YSiTime01473-SIT9121AI-1D3-33E125.000000YTR-ND€2.30047Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.58000€2.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.84547€1,845.47
Manufacturers Standard Package
Unit Price without VAT:€2.58000
Unit Price with VAT:€3.12180