ZL9101MAIRZ-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: €0.00000
Image for ZL9101MAIRZ-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL9101MAIRZ-T

DigiKey Part Number
ZL9101MAIRZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZL9101MAIRZ-T
Description
DC DC CONVERTER 0.54-3.6V 43W
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.54 ~ 3.6V 12A 4.5V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
ZL9101MAIRZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
21-PowerBQFN Module
Size / Dimension
0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm)
Supplier Device Package
21-QFN (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types