
R9A07G075M01GFP#AA0 | |
|---|---|
DigiKey Part Number | 559-R9A07G075M01GFP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G075M01GFP#AA0 |
Description | IC MPU RZ 600/800MHZ 176LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R52 Microprocessor IC RZ/T2M 1 Core, 32-Bit 600MHz, 800MHz 176-LFQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R52 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 600MHz, 800MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP Exposed Pad | |
Supplier Device Package | 176-LFQFP (24x24) | |
Additional Interfaces | CANbus, I2C, SCI, SPI, WDT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.12000 | €19.12 |
| 10 | €15.31200 | €153.12 |
| 40 | €13.95825 | €558.33 |
| 120 | €13.20333 | €1,584.40 |
| 280 | €12.76096 | €3,573.07 |
| 520 | €12.49825 | €6,499.09 |
| Unit Price without VAT: | €19.12000 |
|---|---|
| Unit Price with VAT: | €23.13520 |

