
624 437 3 012 RT | |
|---|---|
DigiKey Part Number | 3100-6244373012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 437 3 012 RT |
Description | CRIMP.DIE SET+LOC.+WIRE STOP FOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Contacts, 12-14 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 12-14 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €335.12000 | €335.12 |
| 5 | €310.63400 | €1,553.17 |
| 10 | €300.66200 | €3,006.62 |
| 25 | €287.98000 | €7,199.50 |
| Unit Price without VAT: | €335.12000 |
|---|---|
| Unit Price with VAT: | €405.49520 |

