
624 954 3 012 RT | |
|---|---|
DigiKey Part Number | 3100-6249543012RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 954 3 012 RT |
Description | 1X CRIMPING DIE SET 1X LOCATOR 1 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set and Locator For Rectangular Contacts, 10-13 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Die Set and Locator | |
For Use With/Related Products | Rectangular Contacts, 10-13 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €295.13000 | €295.13 |
| 5 | €273.56800 | €1,367.84 |
| 10 | €264.78500 | €2,647.85 |
| 25 | €253.61400 | €6,340.35 |
| Unit Price without VAT: | €295.13000 |
|---|---|
| Unit Price with VAT: | €357.10730 |

