Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-VDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-VDFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT2519GQV(2)

DigiKey Part Number
RT2519GQVTR-ND - Tape & Reel (TR)
RT2519GQVCT-ND - Cut Tape (CT)
RT2519GQVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT2519GQV(2)
Description
IC REG LINEAR POS ADJ 1A 8-VDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-VDFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Supply (Max)
350 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB ~ 38dB (1kHz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
8-VDFN (3x3)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.5V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.523
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.63000€0.63
10€0.44800€4.48
25€0.40200€10.05
100€0.35210€35.21
250€0.32816€82.04
500€0.31374€156.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.29307€439.61
3.000€0.28443€853.29
4.500€0.28011€1,260.50
7.500€0.27532€2,064.90
10.500€0.27252€2,861.46
15.000€0.26983€4,047.45
Manufacturers Standard Package
Unit Price without VAT:€0.63000
Unit Price with VAT:€0.76230