
RT6224AHGJ6F | |
|---|---|
DigiKey Part Number | 1028-RT6224AHGJ6FTR-ND - Tape & Reel (TR) 1028-RT6224AHGJ6FCT-ND - Cut Tape (CT) 1028-RT6224AHGJ6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6224AHGJ6F |
Description | IC REG BUCK ADJ 3A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.28324 | €849.72 |
| 6.000 | €0.27616 | €1,656.96 |
| 9.000 | €0.27261 | €2,453.49 |
| 15.000 | €0.26868 | €4,030.20 |
| 21.000 | €0.26639 | €5,594.19 |
| 30.000 | €0.26418 | €7,925.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.44200 | €4.42 |
| 25 | €0.39680 | €9.92 |
| 100 | €0.34730 | €34.73 |
| 250 | €0.32364 | €80.91 |
| 500 | €0.30942 | €154.71 |
| 1.000 | €0.29771 | €297.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.75020 |

