
RT6254BHGJ8F | |
|---|---|
DigiKey Part Number | RT6254BHGJ8FTR-ND - Tape & Reel (TR) RT6254BHGJ8FCT-ND - Cut Tape (CT) RT6254BHGJ8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT6254BHGJ8F |
Description | IC REG BUCK ADJ 4A TSOT23-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT6254AHGJ8F | Richtek USA Inc. | 1.686 | RT6254AHGJ8FCT-ND | €0.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.56100 | €5.61 |
| 25 | €0.50560 | €12.64 |
| 100 | €0.44450 | €44.45 |
| 250 | €0.41536 | €103.84 |
| 500 | €0.39780 | €198.90 |
| 1.000 | €0.38337 | €383.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.36553 | €1,096.59 |
| 6.000 | €0.35680 | €2,140.80 |
| 9.000 | €0.35242 | €3,171.78 |
| 15.000 | €0.34758 | €5,213.70 |
| 21.000 | €0.34475 | €7,239.75 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.94380 |


