Linear Voltage Regulator IC Positive Programmable 2 Output 300mA, 300mA 8-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Programmable 2 Output 300mA, 300mA 8-WDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

RT9032BGQW

DigiKey Part Number
RT9032BGQW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9032BGQW
Description
IC REG LINEAR POS PROG 8-WDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Programmable 2 Output 300mA, 300mA 8-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V, 1.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 300mA, 0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
65dB ~ 50dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.