
RT9040GQW(2) | |
|---|---|
DigiKey Part Number | 1028-RT9040GQW(2)TR-ND - Tape & Reel (TR) 1028-RT9040GQW(2)CT-ND - Cut Tape (CT) 1028-RT9040GQW(2)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9040GQW(2) |
Description | IC REG CONV DDR 1OUT 10WDFN |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 10-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | Converter, DDR Bus Termination Regulator | |
Voltage - Input | 1.1V ~ 3.5V | |
Number of Outputs | 1 | |
Voltage - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.44200 | €4.42 |
| 25 | €0.39680 | €9.92 |
| 100 | €0.34740 | €34.74 |
| 250 | €0.32384 | €80.96 |
| 500 | €0.30966 | €154.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.29797 | €446.96 |
| 3.000 | €0.28922 | €867.66 |
| 4.500 | €0.28484 | €1,281.78 |
| 7.500 | €0.27998 | €2,099.85 |
| 10.500 | €0.27714 | €2,909.97 |
| 15.000 | €0.27441 | €4,116.15 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.75020 |

