


RT9288AGE | |
|---|---|
DigiKey Part Number | 1028-1187-2-ND - Tape & Reel (TR) 1028-1187-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9288AGE |
Description | IC LED DRIVER CTRLR PWM SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 13.5V |
Manufacturer Richtek USA Inc. | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Dimming PWM |
Part Status Last Time Buy | Applications Backlight |
Type DC DC Controller | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case SOT-23-6 |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.38611 | €1,158.33 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91960 |

