
RT9742EGJ5 | |
|---|---|
DigiKey Part Number | 1028-1432-2-ND - Tape & Reel (TR) 1028-1432-1-ND - Cut Tape (CT) 1028-1432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9742EGJ5 |
Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A TSOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package TSOT-23-5 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9742FGJ5 | Richtek USA Inc. | 44 | 1028-1481-1-ND | €0.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.27500 | €2.75 |
| 25 | €0.24560 | €6.14 |
| 100 | €0.21280 | €21.28 |
| 250 | €0.19724 | €49.31 |
| 500 | €0.18784 | €93.92 |
| 1.000 | €0.18012 | €180.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16891 | €506.73 |
| 6.000 | €0.16429 | €985.74 |
| 9.000 | €0.16197 | €1,457.73 |
| 15.000 | €0.15940 | €2,391.00 |
| 21.000 | €0.15790 | €3,315.90 |
| 30.000 | €0.15646 | €4,693.80 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47190 |


