Power Switch/Driver 1:1 P-Channel 2.5A 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTQ9728WGQW(2)

DigiKey Part Number
1028-RTQ9728WGQW(2)TR-ND - Tape & Reel (TR)
1028-RTQ9728WGQW(2)CT-ND - Cut Tape (CT)
1028-RTQ9728WGQW(2)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTQ9728WGQW(2)
Description
IC CURRENT LIMIT SWITCH WDFN-6S
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.5A 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
2.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
74mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Battery, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
6-WDFN (2x2)
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.370
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.76000€0.76
10€0.54200€5.42
25€0.48800€12.20
100€0.42900€42.90
250€0.40072€100.18
500€0.38366€191.83
1.000€0.37060€370.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.34887€1,046.61
6.000€0.34047€2,042.82
9.000€0.33626€3,026.34
15.000€0.33160€4,974.00
21.000€0.32887€6,906.27
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.91960