
25EMPPC603EBC-166 | |
|---|---|
DigiKey Part Number | 2156-25EMPPC603EBC-166-ND |
Manufacturer | IBM |
Manufacturer Product Number | 25EMPPC603EBC-166 |
Description | IC MPU 166MHZ 278FCPBGA |
Customer Reference | |
Detailed Description | PowerPC EM603e Microprocessor IC - 1 Core, 32-Bit 166MHz 278-FCPBGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IBM | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | PowerPC EM603e | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 166MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 2.5V, 3.3V | |
Operating Temperature | 0°C ~ 105°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 278-BBGA, FCBGA | |
Supplier Device Package | 278-FCPBGA (21x21) | |
Additional Interfaces | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | €38.04571 | €266.32 |
| Unit Price without VAT: | €38.04571 |
|---|---|
| Unit Price with VAT: | €46.03531 |

