
AD1862N | |
|---|---|
DigiKey Part Number | 2156-AD1862N-ND |
Manufacturer | |
Manufacturer Product Number | AD1862N |
Description | ULTRALOW NOISE 20-BIT AUDIO DAC |
Customer Reference | |
Detailed Description | DAC, Audio 20 b 352.8k 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD1862N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 1 | |
Resolution (Bits) | 20 b | |
Sampling Rate (Per Second) | 352.8k | |
Data Interface | - | |
Voltage Supply Source | Analog and Digital, Dual ± | |
Voltage - Supply | 10.8V ~ 13.2V, 4.75V ~ 13.2V | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |

