
AY-3-1015D | |
|---|---|
DigiKey Part Number | 2156-AY-3-1015D-ND |
Manufacturer | |
Manufacturer Product Number | AY-3-1015D |
Description | SERIAL I/O CONTROLLER |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | - | |
Protocol | - | |
Data Rate (Max) | 25kBaud | |
Voltage - Supply | 4.75V ~ 5.25V | |
With Auto Flow Control | No | |
With IrDA Encoder/Decoder | No | |
With False Start Bit Detection | No | |
With Modem Control | No | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP | |
Supplier Device Package | 40-PDIP |
| Bulk: | 380 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €10.19800 | €254.95 |
| Unit Price without VAT: | €10.19800 |
|---|---|
| Unit Price with VAT: | €12.33958 |



