BZX79C27-T50A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 19.432
Unit Price: €0.72000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 9.480
Unit Price: €0.12000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 7.370
Unit Price: €0.14000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.02028
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €2.17269
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €20.41800
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28.131
Unit Price: €0.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €4.08361
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.74075
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.80622
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.62548
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €4.52863
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.67532

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.67532
Zener Diode 27 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C27-T50A

DigiKey Part Number
BZX79C27-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79C27-T50A
Description
DIODE ZENER 27V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5935BRLGonsemi19.4321N5935BRLGOSCT-ND€0.72000Similar
BZX79-C27,113Nexperia USA Inc.9.4801727-1534-1-ND€0.12000Direct
BZX79-C27,133Nexperia USA Inc.7.3701727-BZX79-C27,133CT-ND€0.14000Direct
BZX79-C27,143Nexperia USA Inc.0BZX79-C27,143-ND€0.02028Direct
1N3528AMicrochip Technology01N3528A-ND€2.17269Similar
Obsolete
Marketplace Stock: 125.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

125.000In Stock
Ships from Rochester Electronics, LLC