
CD74HC4040M | |
|---|---|
DigiKey Part Number | 2156-CD74HC4040M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HC4040M |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 12 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 35 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 1151 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 298 | €0.86919 | €259.02 |
| Unit Price without VAT: | €0.86919 |
|---|---|
| Unit Price with VAT: | €1.05172 |

