
FAN6206MY | |
|---|---|
DigiKey Part Number | 2156-FAN6206MY-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FAN6206MY |
Description | DUAL SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Power Supply Controller Active/Synchronous Rectification Controller 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Active/Synchronous Rectification Controller | |
Voltage - Input | - | |
Voltage - Supply | 7.5V ~ 25V | |
Current - Supply | 3 mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | €0.50958 | €257.34 |
| Unit Price without VAT: | €0.50958 |
|---|---|
| Unit Price with VAT: | €0.61659 |

