
GBPC1208W | |
|---|---|
DigiKey Part Number | 2156-GBPC1208W-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GBPC1208W |
Description | BRIDGE RECT 1P 800V 12A GBPC-W |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBPC-W |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 12 A |
Manufacturer Fairchild Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Through Hole |
Technology Standard | Package / Case 4-Square, GBPC-W |
Voltage - Peak Reverse (Max) 800 V | Supplier Device Package GBPC-W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | €2.49019 | €256.49 |
| Unit Price without VAT: | €2.49019 |
|---|---|
| Unit Price with VAT: | €3.01313 |

