
HA3-2850-5 | |
|---|---|
DigiKey Part Number | 2156-HA3-2850-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA3-2850-5 |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 340V/µs | |
Gain Bandwidth Product | 470 MHz | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | €1.47691 | €258.46 |
| Unit Price without VAT: | €1.47691 |
|---|---|
| Unit Price with VAT: | €1.78706 |

