
HFA1-0003L-5 | |
|---|---|
DigiKey Part Number | 2156-HFA1-0003L-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HFA1-0003L-5 |
Description | IC COMPARATOR 1 GEN PUR 16SBDIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) ECL 16-SBDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | ECL | |
Voltage - Supply, Single/Dual (±) | - | |
Voltage - Input Offset (Max) | 3mV @ 5V | |
Current - Input Bias (Max) | 5µA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 13mA | |
CMRR, PSRR (Typ) | 75dB, 80dB PSRR | |
Propagation Delay (Max) | 2.6ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 75°C | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-SBDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | €2.79839 | €260.25 |
| Unit Price without VAT: | €2.79839 |
|---|---|
| Unit Price with VAT: | €3.38605 |

