
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance @ Vr, F | 2.95pF @ 4V, 1MHz | |
Capacitance Ratio | 2.2 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-723 | |
Supplier Device Package | 2-SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.846 | €0.13819 | €255.10 |
| Unit Price without VAT: | €0.13819 |
|---|---|
| Unit Price with VAT: | €0.16721 |

