
LM9076BMAX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM9076BMAX-5.0/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM9076BMAX-5.0/NOPB |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 45 µA |
Packaging Bulk | Current - Supply (Max) 4.5 mA |
Part Status Active | PSRR 60dB (120kHz) |
Output Configuration | Control Features Enable, Reset |
Output Type | Protection Features Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage Dropout (Max) 0.25V @ 150mA | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | €1.52982 | €255.48 |
| Unit Price without VAT: | €1.52982 |
|---|---|
| Unit Price with VAT: | €1.85108 |

