Delay Line IC Programmable 1024 Tap 2.5ns ~ 13ns 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP196BMNG

DigiKey Part Number
MC100EP196BMNGOS-ND
Manufacturer
Manufacturer Product Number
MC100EP196BMNG
Description
IC DLY LN 1024 TAP PROG 32-VFQFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Delay Line IC Programmable 1024 Tap 2.5ns ~ 13ns 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MC100EP196BMNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Number of Taps/Steps
1024
Function
Programmable
Delay to 1st Tap
2.5ns
Tap Increment
10 ps
Available Total Delays
2.5ns ~ 13ns
Number of Independent Delays
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 592
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€15.94000€15.94
10€12.69600€126.96
74€11.15973€825.82
148€10.79939€1,598.31
296€10.50277€3,108.82
518€10.30212€5,336.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€15.94000
Unit Price with VAT:€19.28740

Other Suppliers on DigiKey

2.479In Stock
Ships from Rochester Electronics, LLC