
MC908AP32ACFBER | |
|---|---|
DigiKey Part Number | 2156-MC908AP32ACFBER-ND |
Manufacturer | |
Manufacturer Product Number | MC908AP32ACFBER |
Description | IC MCU 8BIT 32KB FLASH 44QFP |
Customer Reference | |
Detailed Description | M68HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 44-QFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M68HC08 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LED, LVD, POR, PWM | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFP (10x10) | |
Package / Case | 44-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | €9.66481 | €260.95 |
| Unit Price without VAT: | €9.66481 |
|---|---|
| Unit Price with VAT: | €11.69442 |

