
MC9S08AC48CFDE | |
|---|---|
DigiKey Part Number | 2156-MC9S08AC48CFDE-375-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08AC48CFDE |
Description | IC MCU 8BIT 48KB FLASH 48QFN |
Customer Reference | |
Detailed Description | HCS08 - Microcontroller IC 8-Bit 40MHz 48KB (48K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | €5.13039 | €261.65 |
| Unit Price without VAT: | €5.13039 |
|---|---|
| Unit Price with VAT: | €6.20777 |

