Image for MCF52213AE50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCF52213AE50

DigiKey Part Number
2156-MCF52213AE50-375-ND
Manufacturer
Manufacturer Product Number
MCF52213AE50
Description
IC MCU 32BIT 128KB FLASH 64LQFP
Customer Reference
Detailed Description
ColdFire V2 - Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ColdFire V2
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SPI, UART/USART, USB OTG
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
43
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
External, Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.960
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.60 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€10.41640€260.41
Unit Price without VAT:€10.41640
Unit Price with VAT:€12.60384