Address Driver 1 Element 10 Bit per Element 3-State Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS54FCT827BTQ

DigiKey Part Number
2156-QS54FCT827BTQ-ND
Manufacturer
Quality Semiconductor
Manufacturer Product Number
QS54FCT827BTQ
Description
IC ADDRESS DRVR 5V
Customer Reference
Detailed Description
Address Driver 1 Element 10 Bit per Element 3-State Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Quality Semiconductor
Current - Output High, Low
32mA, 12mA
Packaging
Bulk
Voltage - Supply
5V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Address Driver
Mounting Type
Surface Mount
Number of Elements
1
Base Product Number
Number of Bits per Element
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:191
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
91€2.79615€254.45
Unit Price without VAT:€2.79615
Unit Price with VAT:€3.38334