
THS4081ID | |
|---|---|
DigiKey Part Number | 296-7548-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4081ID |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4081ID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 3.4mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 230V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 175 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.95000 | €4.95 |
| 10 | €3.78900 | €37.89 |
| 75 | €3.23507 | €242.63 |
| 150 | €3.10633 | €465.95 |
| 300 | €3.00033 | €900.10 |
| 525 | €2.92861 | €1,537.52 |
| 1.050 | €2.85406 | €2,996.76 |
| 2.550 | €2.77755 | €7,082.75 |
| Unit Price without VAT: | €4.95000 |
|---|---|
| Unit Price with VAT: | €5.98950 |

