
TL3016IPW | |
|---|---|
DigiKey Part Number | 296-13615-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3016IPW |
Description | IC COMPARATOR 1 W/LATCH 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Push-Pull, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL3016IPW Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 12.5mA |
Packaging Tube | CMRR, PSRR (Typ) 97dB CMRR |
Part Status Active | Propagation Delay (Max) 10ns |
Type with Latch | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Complementary, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 5V ~ 10V, ±2.5V ~ 5V | Supplier Device Package 8-TSSOP |
Voltage - Input Offset (Max) 3mV @ ±5V | Base Product Number |
Current - Input Bias (Max) 10µA @ ±5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €4.50113 | €1,350.34 |
| Unit Price without VAT: | €4.50113 |
|---|---|
| Unit Price with VAT: | €5.44637 |

